3M P50E Series Straight Through Hole PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 828-0465
- Mfr. Part No.:
- P50E-080P1-S1-EA
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.53
(exc. VAT)
£12.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.53 |
| 10 - 24 | £9.48 |
| 25 - 49 | £8.62 |
| 50 - 99 | £8.14 |
| 100 + | £7.75 |
*price indicative
- RS Stock No.:
- 828-0465
- Mfr. Part No.:
- P50E-080P1-S1-EA
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | P50E | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel over Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series P50E | ||
Current 500mA | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel over Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 650V | ||
- COO (Country of Origin):
- JP
3M PCB Header, 1.27mm Pitch, Gold Contact Plating - P50E Series - P50E-080P1-S1-EA
Attach wires securely to your circuit board using this PCB header from 3M. It has 80 pins in two rows with a pitch of 1.27mm, making it suitable for connecting ribbon cables. The pins are shrouded to prevent bending and ensure reliable wire connections. There's a simple mechanism for latching and ejecting the header, so it's easy to use. Made from glass-filled nylon, the component body is mechanically strong and durable.
• Conductive copper-alloy contacts are plated in gold for corrosion resistance
• Wide operating temperature of -55ºC to +85ºC for use in demanding environments
• Flame-retardant material means vertical burning stops in ten seconds
• Side of header is marked with a triangle to ensure correct polarity
Applications
• Military and defence equipment
• Computers and peripherals
• Electronics
What connection method does this PCB header use?
The wire terminals are suitable for soldering and the header is connected to the board by through-hole mounting.
3M MIL IDC Plugs & Sockets
The 3M series of MIL IDC Plugs and Sockets are designed to be extremely durable and of the highest quality. All models conform to the MIL specifications and would be intended for ribbon cable applications.
Pitch size: 1.27mm
Related links
- 3M 908 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- 3M 909 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- 3M 908 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- 3M 908 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Phoenix Contact FP 1.27/ 80-MH Series Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 51763 Series Through Hole PCB Header 1.27 mm Pitch Shrouded
