3M 929 Series Right Angle Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 827-7365
- Mfr. Part No.:
- 929835-01-03-RK
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 827-7365
- Mfr. Part No.:
- 929835-01-03-RK
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 929 | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.5A | |
| Tail Pin Length | 2.79mm | |
| Mating Pin Length | 5.97mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 929 | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Current Rating 2.5A | ||
Tail Pin Length 2.79mm | ||
Mating Pin Length 5.97mm | ||
- COO (Country of Origin):
- US
