3M 303 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
827-3603
Mfr. Part No.:
30326-6002HB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

303

Pitch

2.54mm

Number of Contacts

26

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

COO (Country of Origin):
US