Molex C-Grid Series Straight Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 821-5538
- Distrelec Article No.:
- 301-61-947
- Mfr. Part No.:
- 10-89-7402
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 37 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 19 | £3.88 |
| 20 - 74 | £3.20 |
| 75 - 299 | £3.07 |
| 300 - 599 | £2.58 |
| 600 + | £2.47 |
*price indicative
- RS Stock No.:
- 821-5538
- Distrelec Article No.:
- 301-61-947
- Mfr. Part No.:
- 10-89-7402
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.71mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.71mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
Molex Pin Header, High-Temperature Thermoplastic Housing, 3A Current Rating - C-Grid Series - 10-89-7402
Peg down conductors to your PCB using this pin header from Molex. With up to 40 circuits available in this two-way unit, you have enough space to set up a multiconductor wiring system on your board. It features highly conductive copper alloy contacts that ensure reliable power and signal feeds. The header has a robust thermoplastic body that stands up to heat in demanding settings. As it's stackable, you get the ability to build a block of headers with different levels on your board.
• Straight body orientation for easy front-facing mounting
• Gold contact plating resists corrosion in damp conditions
• Breakaway design enables flexible setup
Applications
• Instrumentation devices
• Control panels
• Robotics systems
• Communication networks
How durable is this pin header?
A durability rating of 50 mating cycles means this unit can be fastened and removed multiple times without suffering damage.
Molex C-Grid Unshrouded Pin Headers
2.54mm Molex C-Grid/SL Series
Approvals
UL: E29179; CSA: LR19980
Related links
- Molex C-Grid Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
