Molex C-Grid Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 821-5506
- Mfr. Part No.:
- 10-89-7102
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 821-5506
- Mfr. Part No.:
- 10-89-7102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series Number | 70280 | |
| Current Rating | 3.0A | |
| Tail Pin Length | 2.71mm | |
| Mating Pin Length | 6.1mm | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Number 70280 | ||
Current Rating 3.0A | ||
Tail Pin Length 2.71mm | ||
Mating Pin Length 6.1mm | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- US
