Molex Mega-Fit Series Straight Through Hole PCB Header, 10 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.05

(exc. VAT)

£9.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£8.05
20 - 74£7.06
75 - 299£6.77
300 - 599£5.55
600 +£5.38

*price indicative

Packaging Options:
RS Stock No.:
808-4185
Distrelec Article No.:
303-60-566
Mfr. Part No.:
172065-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mega-Fit

Product Type

PCB Header

Pitch

5.7mm

Current

23A

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

5.7mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

120°C

Tail Pin Length

3.73mm

Standards/Approvals

No

Voltage

600V

Molex PCB Header, 23.5A Current Rating, Gold-Plated Terminals - Mega-Fit Series - 172065-0010


In search of a safe and reliable industrial power connector? Get your kit linked up with this PCB header from Molex. A pitch of only 5.7mm combined with a power density of 23.5A per contact means you GET plenty of oomph in a small package. The unit's housing is MADE from tough thermoplastic that withstands operating temperatures of up to +120°C, so it meets the demands of extreme environments.

• Gold-plated contacts ensure optimal electrical flow

• Low halogen, so emits minimal toxic fumes if it catches alight

• Polarised to reduce the chance of connecting it with a mis-matched part

• Audible click lets you conveniently know when it's fully mated

• Flame-retardant to minimise the risk of fires spreading

Applications


• Industrial automation

• Lighting systems

• Power supplies

Is this PCB header shrouded?


Yes, the connector is shrouded, which cuts down on the risk of damage during handling and assembly.

Mega-Fit Vertical and Right Angle Headers


These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.

For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.

For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.

Molex Mega-Fit 5.7 mm Pitch Series


The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy