Phoenix Contact ATP-UT-QUATTRO Series Partition Plate

Subtotal (1 unit)*

£0.48

(exc. VAT)

£0.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 697 unit(s) ready to ship
  • Plus 418 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.48

*price indicative

RS Stock No.:
804-3364
Distrelec Article No.:
148-29-251
Mfr. Part No.:
3047196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ATP-UT-QUATTRO

Product Type

Partition Plate

Standards/Approvals

No

COO (Country of Origin):
DE

Phoenix Contact ATP-UT-QUATTRO Series Partition Plate, Grey, 1 Way - 3047196


This partition plate is an essential accessory for modular Terminal blocks, specifically designed to enhance organisation and ease of use. Manufactured by Phoenix Contact, this grey partition plate, crafted from PA material, measures 69.7mm in length and 52.5mm in height. It effectively aids in the segmentation of Terminal blocks, ensuring efficient electrical applications.

Features & Benefits


• Designed for seamless integration with modular Terminal blocks

• Constructed from Durable PA material for long-lasting use

• Grey colour facilitates easy identification in various settings

• One-way design ensures straightforward installation and use

• Compact dimensions allow for efficient space utilisation

Applications


• Used with modular Terminal blocks to enhance organisation

• Ideal for requiring clear segmentation in electrical terminals

• Suitable for automation and control panel installations

• Effective in environments demanding stringent electrical safety standards

What is the significance of the one-way design for installation?


The one-way design simplifies the installation process, ensuring that the partition plate fits securely without ambiguity, which aids in efficient wiring management and organisation.

How does the PA material contribute to the durability of this accessory?


PA material offers strong resistance to wear and tear, making this partition plate suitable for demanding environments while maintaining its functionality over time.

How does the grey colour enhance functionality in Terminal blocks?


The grey colour not only facilitates quick identification during assembly and maintenance but also helps in distinguishing different sections within a Terminal block, improving overall organisation.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy