Phoenix Contact MKDS 5 HV/2-9.52 Series Straight PCB Terminal Block, 2 Contact(s), 9.52 mm Pitch, 1 Row
- RS Stock No.:
- 803-2844
- Mfr. Part No.:
- 1902547
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.26
(exc. VAT)
£1.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 480 unit(s) shipping from 22 June 2026
- Plus 2 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.26 |
| 10 - 24 | £1.14 |
| 25 - 49 | £1.02 |
| 50 - 99 | £0.92 |
| 100 + | £0.83 |
*price indicative
- RS Stock No.:
- 803-2844
- Mfr. Part No.:
- 1902547
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 5 HV/2-9.52 | |
| Product Type | PCB Terminal Block | |
| Pitch | 9.52mm | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 5 HV/2-9.52 | ||
Product Type PCB Terminal Block | ||
Pitch 9.52mm | ||
Current 32A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
Phoenix Contact 9.52mm COMBICON MKDS 5 300V High Voltage Series PCB Terminal Blocks
9.52mm pitch COMBICON MKDS 5 series 300 V high voltage PCB horizontal mounting Terminal Blocks with 0.2 to 6 (solid), 0.2 to 4 (stranded) mm2 screw connections. These 9.52mm COMBICON MKDS 5 Series PCB Terminal Blocks have increased Air and creepage distances, use linear pinning and have 300 V UL approval. Two and three postion Terminal Block bases enable flexible configuration.
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 9.52mm Pitch PCB Terminal Blocks
Approvals
UL
