Phoenix Contact MKDS 1/5-3.5 Series Straight PCB Terminal Block, 5 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 802-4855
- Distrelec Article No.:
- 148-38-349
- Mfr. Part No.:
- 1751277
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.97
(exc. VAT)
£2.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 107 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
- Plus 280 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.97 |
| 10 - 24 | £1.78 |
| 25 - 49 | £1.60 |
| 50 - 99 | £1.44 |
| 100 + | £1.30 |
*price indicative
- RS Stock No.:
- 802-4855
- Distrelec Article No.:
- 148-38-349
- Mfr. Part No.:
- 1751277
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 1/5-3.5 | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 3.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 1/5-3.5 | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 3.5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks
Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors
3.5 mm pitch
Screw connection
28 - 16 wire gauge range
Green
