Phoenix Contact MKDSN 1.5/7-5.08 Series Straight Wave Soldering Mount PCB Terminal Block, 7 Contact(s), 5.08 mm Pitch, 1
- RS Stock No.:
- 802-0658
- Mfr. Part No.:
- 1729173
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.45
(exc. VAT)
£2.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 180 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.45 |
| 10 - 24 | £2.21 |
| 25 - 49 | £1.99 |
| 50 - 99 | £1.79 |
| 100 + | £1.61 |
*price indicative
- RS Stock No.:
- 802-0658
- Mfr. Part No.:
- 1729173
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDSN 1.5/7-5.08 | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, CSA, cULus | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDSN 1.5/7-5.08 | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, CSA, cULus | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks
The MKDSN range of PCB Terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN Terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.
They're MADE from a Durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
Features and benefits:
Approvals
UL (E60425); CSA (LR13631)
