Phoenix Contact MKKDS 3/2 Series Straight PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 2 Row
- RS Stock No.:
- 802-0585
- Mfr. Part No.:
- 1721029
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£172.00
(exc. VAT)
£206.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.44 | £172.00 |
*price indicative
- RS Stock No.:
- 802-0585
- Mfr. Part No.:
- 1721029
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKKDS 3/2 | |
| Product Type | PCB Terminal Block | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKKDS 3/2 | ||
Product Type PCB Terminal Block | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKKDS 5.0mm Double Level PCB Terminal Blocks
Porfessional range of Phoenix Contact PCB Terminal blocks from the MKDS & MKKDS series. Ther Terminal blocks can be aligned to create different number of positions
Through hole connection
Solder termination
Wire to Board
Various different positions available
