Phoenix Contact MKDS 1.5/2 Series Straight PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-0510
- Distrelec Article No.:
- 148-33-632
- Mfr. Part No.:
- 1715022
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.91
(exc. VAT)
£1.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 99 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.91 |
| 10 - 24 | £0.82 |
| 25 - 49 | £0.74 |
| 50 - 99 | £0.67 |
| 100 + | £0.60 |
*price indicative
- RS Stock No.:
- 802-0510
- Distrelec Article No.:
- 148-33-632
- Mfr. Part No.:
- 1715022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 1.5/2 | |
| Product Type | PCB Terminal Block | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 1.5/2 | ||
Product Type PCB Terminal Block | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDS 5.0mm PCB Terminal Blocks
5mm pitch MKDS series through hole mount PCB Terminal blocks with rising cage clamp screw Terminals and side interlocking. Stock numbers 804-5109 have the postion number stamped on the housing.
For insertion bridges see stock number 802-0686 (2 way), 802-0689 (3 way), 802-0695 (6 way)
