Molex EBBI 50D Series Right Angle Through Hole PCB Header, 50 Contact(s), 1.27mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 800-6977
- Mfr. Part No.:
- 71661-2050
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 800-6977
- Mfr. Part No.:
- 71661-2050
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | EBBI 50D | |
| Pitch | 1.27mm | |
| Number of Contacts | 50 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 1.0A | |
| Series Number | 71661 | |
| Voltage Rating | 30.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series EBBI 50D | ||
Pitch 1.27mm | ||
Number of Contacts 50 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 1.0A | ||
Series Number 71661 | ||
Voltage Rating 30.0 V | ||
- COO (Country of Origin):
- MX
