Molex Micro-Latch Series Right Angle Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-9170
- Mfr. Part No.:
- 53254-0370
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 490 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.145 | £1.45 |
| 200 - 740 | £0.118 | £1.18 |
| 750 - 2990 | £0.115 | £1.15 |
| 3000 - 5990 | £0.112 | £1.12 |
| 6000 + | £0.109 | £1.09 |
*price indicative
- RS Stock No.:
- 797-9170
- Mfr. Part No.:
- 53254-0370
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Latch | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Latch | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
Molex Micro-Latch Series PCB Header, 2mm Pitch, 3 Contacts - 53254-0370
This PCB header is a Crucial component within the Micro-Latch™ wire-to-board connector system. Featuring a 2mm pitch and designed with a right angle orientation, this shrouded connector offers three circuits for efficient connectivity in Compact applications. Its through-hole mounting method ensures reliable installation, making it suitable for various electronic applications.
Features & Benefits
• Shrouded design minimises accidental disconnection and enhances reliability
• Right angle orientation optimises space utilisation on circuit boards
• Accommodates a current rating of 2.0A for versatile applications
• Incorporates solder termination for secure connections
• Constructed from brass with tin plating for Durable performance
• Suitable for PCB thicknesses of 1.60mm for easy integration
Applications
• Used with PCB designs requiring Compact and reliable connections
• Ideal for automation systems needing efficient signal transfer
• Relevant in electronics manufacturing where space-saving components are Crucial
• Effective in mechanical devices for secure and stable wiring solutions
What is the maximum number of mating cycles this connector can withstand?
The maximum durability for mating cycles is rated at 30, ensuring consistent performance over repeated use.
What type of mounting method is compatible with this connector?
It employs a through-hole mounting method, providing a secure and stable connection on the PCB.
How does the orientation of this connector benefit installation?
The right angle design facilitates easier access and integration into Compact spaces, enhancing installation efficiency.
Is this connector suitable for high voltage applications?
Yes, it has a voltage rating of 125V, making it appropriate for various electrical applications.
Related links
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Lock Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
