Molex Sherlock Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£2.04

(exc. VAT)

£2.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 30 left, ready to ship
  • Final 6,330 unit(s) shipping from 16 June 2026

Units
Per unit
Per Pack*
10 - 240£0.204£2.04
250 - 990£0.149£1.49
1000 - 4990£0.119£1.19
5000 - 9990£0.113£1.13
10000 +£0.109£1.09

*price indicative

Packaging Options:
RS Stock No.:
797-9168
Mfr. Part No.:
35362-0450
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Sherlock

Current

2A

Pitch

2mm

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.3mm

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
KR

2.0mm Sherlock Connector System Headers - 35326 Series


The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. These shrouded Sherlock Pin Headers are Through Hole and have Tin plated pins and tails.

2.0mm Wire to Board - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy