Molex SL Series Straight Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 797-8770
- Mfr. Part No.:
- 70545-0038
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.432 | £2.16 |
*price indicative
- RS Stock No.:
- 797-8770
- Mfr. Part No.:
- 70545-0038
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SL | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series Number | 70545 | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SL | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series Number 70545 | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
Related links
- Molex 70545 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
