Molex C-Grid Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied in a bag)*

£71.60

(exc. VAT)

£85.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 370£0.716
375 - 1495£0.688
1500 - 2995£0.558
3000 +£0.536

*price indicative

Packaging Options:
RS Stock No.:
797-8749P
Mfr. Part No.:
70247-1051
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid

Product Type

PCB Header

Current

2.5A

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.05mm

Maximum Operating Temperature

120°C

Standards/Approvals

No

Voltage

250V

2.54mm Pitch C-Grid Shrouded Header, Low Profile, Dual Row, Right Angle - 70247 Series


The 70247 Series 2.54 mm pitch C-Grid Shrouded Headers are Dual Row, Right Angle and Low Profile.

2.54mm Molex C-Grid/SL Series


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy