Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190£0.667£6.67
200 - 740£0.521£5.21
750 - 2990£0.495£4.95
3000 - 5990£0.429£4.29
6000 +£0.411£4.11

*price indicative

Packaging Options:
RS Stock No.:
797-8705
Mfr. Part No.:
22-10-2031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Product Type

Pin Header

Current

4A

Pitch

2.54mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Male

Tail Pin Length

3.43mm

Maximum Operating Temperature

105°C

Mating Pin Length

2.54mm

Standards/Approvals

No

Voltage

250V

KK 254 Straight PCB Pin Headers Gold Plated - 4030 Series


This range of Series 4030 2.54 mm pitch KK 254 Straight PCB Pin Headers have Gold plated posts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy