Molex PanelMate Series Right Angle Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
797-6639P
Mfr. Part No.:
53780-0670
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PanelMate

Product Type

PCB Header

Pitch

1.25mm

Current

1A

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
JP

Molex PanelMate™ Wire to Board Header - 53780 Series


A range of Molex PanelMate Series 53780 Right Angle SMT wire-to-board Headers with an ultra low profile of 1.90mm. These PanelMate ultra low profile right angle headers have blade-type pins to protect against damage when mating and metal solder tabs for PCB retention. These PanelMate headers also have a fully shrouded anti-flux wicking design that protects contacts during soldering and cleaning. These 53780 series PanelMate right angle SMT headers mate with series 51146 receptacle housings, see stock number 720-6202 typically.

1.25mm Wire to Board - Molex PanelMate


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy