Molex Mega-Fit Series Vertical Through Hole PCB Header, 2 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-5914
- Distrelec Article No.:
- 110-88-356
- Mfr. Part No.:
- 172065-0002
- Brand:
- Molex
Subtotal (1 unit)*
£2.03
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 1,167 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.03 |
*price indicative
- RS Stock No.:
- 797-5914
- Distrelec Article No.:
- 110-88-356
- Mfr. Part No.:
- 172065-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mega-Fit | |
| Pitch | 5.7mm | |
| Current | 23.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5.7mm | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.73mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mega-Fit | ||
Pitch 5.7mm | ||
Current 23.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5.7mm | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.73mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Molex Mega-Fit Series PCB Header, 23.5A Current Rating, 5.7mm Pitch - 172065-0002
This PCB header connector is constructed for high-performance settings that necessitate robust power distribution. Featuring a vertical mount and shrouded design, it enhances reliability for wire-to-board connections. The Mega-Fit series caters to the requirements of multiple industries, making it suitable for applications in automation, electronics, and electrical sectors.
Features & Benefits
• Through-hole termination method ensures secure PCB attachment
• Vertical orientation conserves space in Compact arrangements
• Compatible with high-temperature thermoplastic for added durability
Applications
• Connecting power circuits in electronic devices
• Suitable for automation systems requiring dependable connections
• Power distribution in industrial machinery
• in telecommunications equipment
What is the recommended PCB thickness for optimal performance?
The connector supports a PCB thickness of 1.57mm to 2.36mm for reliable functionality.
Can it withstand high temperatures during soldering?
Yes, it can endure a maximum process temperature of 260°C for up to 30 seconds, making it apt for lead-free solder processes.
How does this connector secure to the PCB?
It incorporates features like PCB retention and locator to ensure a stable fit, preventing movement during operation.
What type of receptacle is compatible with this connector?
It mates with the Mega-Fit receptacle housing, facilitating seamless integration in power applications.
Related links
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
