Molex KK 254 Series Straight Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£2.79

(exc. VAT)

£3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 3,140 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240£0.279£2.79
250 - 990£0.237£2.37
1000 - 4990£0.23£2.30
5000 - 9990£0.225£2.25
10000 +£0.219£2.19

*price indicative

Packaging Options:
RS Stock No.:
792-2884
Distrelec Article No.:
304-53-182
Mfr. Part No.:
171856-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Product Type

Pin Header

Pitch

2.54mm

Current

4A

Number of Contacts

2

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

2.34mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

KK 254 Reflow Process Compatible (RCP) Friction Lock Headers


The KK 254 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 254 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 254 Reflow Process Compatible (RCP) Friction Lock Headers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy