Molex KK 396 Series Straight Through Hole Pin Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 792-2865
- Distrelec Article No.:
- 304-53-178
- Mfr. Part No.:
- 171813-0006
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.96
(exc. VAT)
£8.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.696 | £6.96 |
| 200 - 740 | £0.58 | £5.80 |
| 750 - 2990 | £0.521 | £5.21 |
| 3000 - 5990 | £0.466 | £4.66 |
| 6000 + | £0.448 | £4.48 |
*price indicative
- RS Stock No.:
- 792-2865
- Distrelec Article No.:
- 304-53-178
- Mfr. Part No.:
- 171813-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 396 | |
| Product Type | Pin Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.96mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 396 | ||
Product Type Pin Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.96mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
KK 396 Reflow Process Compatible (RCP) Friction Lock Headers
The KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 396 Reflow Process Compatible (RCP) Friction Lock Headers.
3.96mm Molex KK Range
Related links
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
