Molex KK 396 Series Straight Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.47

(exc. VAT)

£5.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190£0.447£4.47
200 - 740£0.293£2.93
750 - 2990£0.281£2.81
3000 - 5990£0.27£2.70
6000 +£0.26£2.60

*price indicative

Packaging Options:
RS Stock No.:
792-2859
Mfr. Part No.:
171813-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 396

Product Type

Pin Header

Pitch

3.96mm

Current

7A

Number of Contacts

2

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.96mm

Contact Gender

Male

Maximum Operating Temperature

80°C

Standards/Approvals

No

Voltage

250V

KK 396 Reflow Process Compatible (RCP) Friction Lock Headers


The KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 396 Reflow Process Compatible (RCP) Friction Lock Headers.

3.96mm Molex KK Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy