Molex Pico-Lock Series Right Angle Surface PCB Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£144.00

(exc. VAT)

£173.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,610 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 370£1.44
375 - 1495£1.40
1500 - 2995£1.364
3000 +£1.33

*price indicative

Packaging Options:
RS Stock No.:
789-8365P
Mfr. Part No.:
504050-1091
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Pico-Lock

Pitch

1.5mm

Current

3A

Number of Contacts

10

Housing Material

Copper

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

1.5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
MY

1.50 mm Pitch Pico-Lock Headers - 504050 Series


The Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Header material is UL94V-0 rated. The terminal pins and tails are Gold plated and the PCB retention nails are Tin plated on these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers. The above board height of these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers is 2 mm.

1.5mm Wire to Board - Molex Pico-Lock


The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.

Note

For mating Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housings see stock number 789-8368 typical.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy