Molex 504050 Series Right Angle Surface PCB Header, 7 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
789-8356
Mfr. Part No.:
504050-0791
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

504050

Current

3A

Pitch

1.5mm

Housing Material

Thermoplastic

Number of Contacts

7

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

1.5mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

150V

COO (Country of Origin):
MY

1.50 mm Pitch Pico-Lock Headers - 504050 Series


The Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Header material is UL94V-0 rated. The Terminal pins and tails are Gold plated and the PCB retention nails are Tin plated on these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers. The above board height of these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers is 2 mm.

1.5mm Wire to Board - Molex Pico-Lock


The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via TOP friction locks, Visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the TOP of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.

Note

For mating Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housings see stock number 789-8368 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy