Molex Pico-Lock Series Right Angle Surface PCB Header, 6 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 789-8352
- Distrelec Article No.:
- 304-45-561
- Mfr. Part No.:
- 504050-0691
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.20
(exc. VAT)
£7.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 545 unit(s) ready to ship
- Plus 1,245 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.24 | £6.20 |
| 100 - 370 | £1.102 | £5.51 |
| 375 - 1495 | £0.938 | £4.69 |
| 1500 - 2995 | £0.87 | £4.35 |
| 3000 + | £0.838 | £4.19 |
*price indicative
- RS Stock No.:
- 789-8352
- Distrelec Article No.:
- 304-45-561
- Mfr. Part No.:
- 504050-0691
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-Lock | |
| Pitch | 1.5mm | |
| Current | 3A | |
| Housing Material | Copper | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-Lock | ||
Pitch 1.5mm | ||
Current 3A | ||
Housing Material Copper | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- MY
1.50 mm Pitch Pico-Lock Headers - 504050 Series
The Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Header material is UL94V-0 rated. The terminal pins and tails are Gold plated and the PCB retention nails are Tin plated on these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers. The above board height of these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers is 2 mm.
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.
Note
For mating Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housings see stock number 789-8368 typical.
Related links
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
