TE Connectivity AMPMODU MTE Series Straight Surface Mount PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
782-9167
Mfr. Part No.:
5-1375583-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Pitch

2.54mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.0A

COO (Country of Origin):
MX

AMPMODU MTE IDC Polarized/Latching 2.54mm SMT Right Angle Headers


AMPMODU MTE SMT polarized/latching 2.54 mm pitch single row plug style headers with brass, gold duplex or tin plated pin contacts. These AMPMODU MTE SMT single row headers are made from 94V-0 rated black thermoplastic, have square posts with hold downs.
X-147278-X Plating B, Gold 0.38 μm (15 μinch) on contact area
X-147324-X Plating C, Tin on entire post
X-147323-X Plating A, Gold 0.76 μm (30 μinch) on contact area
X-1375583-X Plating A, Gold 0.76 μm (30 μinch) on contact area

Part Number Key


TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors