TE Connectivity, AMP-LATCH 2.54mm Pitch 14 Way Straight Plug FPC Connector
- RS Stock No.:
- 756-0934P
- Mfr. Part No.:
- 5499910-2
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied in a box)*
£1.08
(exc. VAT)
£1.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.08 |
*price indicative
- RS Stock No.:
- 756-0934P
- Mfr. Part No.:
- 5499910-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Contact Material | Brass, Phosphor Bronze | |
| Pitch | 2.54mm | |
| Mounting Type | Vertical Mount | |
| Gender | Plug | |
| Body Orientation | Straight | |
| Series | AMP-LATCH | |
| Number of Rows | 2 | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Contact Material Brass, Phosphor Bronze | ||
Pitch 2.54mm | ||
Mounting Type Vertical Mount | ||
Gender Plug | ||
Body Orientation Straight | ||
Series AMP-LATCH | ||
Number of Rows 2 | ||
Termination Method Solder | ||
Contact Plating Gold | ||
The TE Connectivity FPC wire to board connector system are reliable interconnects that use an actuator to secure the cable termination, and are field terminatable (require no tooling).
Connector assembly
Short latch and lock
Wire to board connector system
Universal ejector pin headers
