Molex PanelMate Series Right Angle Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 720-6441
- Mfr. Part No.:
- 53780-0470
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£14.88
(exc. VAT)
£17.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 510 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £1.488 | £14.88 |
| 200 - 740 | £1.305 | £13.05 |
| 750 - 2990 | £1.269 | £12.69 |
| 3000 - 5990 | £1.236 | £12.36 |
| 6000 + | £1.205 | £12.05 |
*price indicative
- RS Stock No.:
- 720-6441
- Mfr. Part No.:
- 53780-0470
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PanelMate | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PanelMate | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material Polyphenylene Sulphide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Molex PanelMate™ Wire to Board Header - 53780 Series
A range of Molex PanelMate Series 53780 Right Angle SMT wire-to-board Headers with an ultra low profile of 1.90mm. These PanelMate ultra low profile right angle headers have blade-type pins to protect against damage when mating and metal solder tabs for PCB retention. These PanelMate headers also have a fully shrouded anti-flux wicking design that protects contacts during soldering and cleaning. These 53780 series PanelMate right angle SMT headers mate with series 51146 receptacle housings, see stock number 720-6202 typically.
1.25mm Wire to Board - Molex PanelMate
Related links
- Molex PanelMate Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PanelMate Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PanelMate Series Right Angle Surface Mount PCB Header 1.25 mm Pitch
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex 53254 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
