TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header, 6 Contact(s), 10.16mm Pitch, 1 Row(s), Shrouded

Bulk discount available

Subtotal 20 units (supplied in a tube)*

£171.80

(exc. VAT)

£206.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
20 - 74£8.59
75 - 299£8.36
300 - 599£8.13
600 +£7.92

*price indicative

Packaging Options:
RS Stock No.:
719-5739P
Mfr. Part No.:
1-179960-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 5000

Pitch

10.16mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Voltage Rating

630.0 V