TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, Shrouded
- RS Stock No.:
- 719-5326P
- Mfr. Part No.:
- 1376135-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 25 units (supplied in a tube)*
£22.25
(exc. VAT)
£26.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 99 | £0.89 |
| 100 - 499 | £0.82 |
| 500 - 999 | £0.67 |
| 1000 + | £0.65 |
*price indicative
- RS Stock No.:
- 719-5326P
- Mfr. Part No.:
- 1376135-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 2000 | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5A | |
| Voltage Rating | 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 2000 | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 5A | ||
Voltage Rating 250 V ac/dc | ||
- COO (Country of Origin):
- CN
