TE Connectivity Dynamic 3000 Series PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal 1 unit (supplied in a box)*

£1.55

(exc. VAT)

£1.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.55

*price indicative

Packaging Options:
RS Stock No.:
719-5290P
Mfr. Part No.:
1-179276-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Pitch

5.08mm

Number of Contacts

2

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Dynamic D-3200 Series Headers


The TE Connectivity Dynamic Range D-3200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3200 Series Headers is 1.0 to 1.6 mm.

Tyco Dynamic 3000 Series


Note

For mating D-3200 Series Housings see stock number 680-1578 typical.