TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Subtotal 1 unit (supplied in a tube)*

£0.95

(exc. VAT)

£1.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.95

*price indicative

Packaging Options:
RS Stock No.:
719-5275P
Mfr. Part No.:
1376020-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 2000

Pitch

2.5mm

Number of Contacts

12

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

4.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN