TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 719-5231
- Mfr. Part No.:
- 1-1827876-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-5231
- Mfr. Part No.:
- 1-1827876-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Dynamic 1000 | |
Pitch | 2.5mm | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Body Orientation | Right Angle | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Wire to Board | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Current Rating | 5.0A | |
Voltage Rating | 250.0 V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 5.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN
Dynamic 1200 Series Headers
The TE Connectivity Dynamic Range D-1200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-1200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-1200 Series Headers is 1.0 to 1.6 mm. The design of the D-1200 Series header helps prevent contacts bending during mating.
Note
For mating D-1200 Series Housings see stock number 706-4424 typical.
TE Connectivity Dynamic 1000 Series