TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header, 2 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£24.50

(exc. VAT)

£29.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 - 99£0.98
100 - 499£0.86
500 - 999£0.69
1000 +£0.63

*price indicative

Packaging Options:
RS Stock No.:
718-9627P
Mfr. Part No.:
1-917337-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Pitch

5.08mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Voltage Rating

600.0 V