TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s),

Subtotal 1 unit (supplied in a bag)*

£1.60

(exc. VAT)

£1.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.60

*price indicative

Packaging Options:
RS Stock No.:
718-9497P
Mfr. Part No.:
103166-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A