TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 718-9434
- Mfr. Part No.:
- 5103311-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-9434
- Mfr. Part No.:
- 5103311-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | AMP-LATCH | |
Pitch | 2.54mm | |
Number of Contacts | 40 | |
Number of Rows | 2 | |
Body Orientation | Right Angle | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Wire to Board | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Current Rating | 1.0A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
- COO (Country of Origin):
- US
TE Connectivity AMP-LATCH 2.54mm PCB Headers, Centre and Dual Polarized
AMP-LATCH PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH headers have a centre polarizing slot and double bar polarization slots for accurate mating with the IDC ribbon cable connector. The housings are made from flame retardant 94V-0 rated thermoplastic and feature board standoffs to allow excess flux removal from the PCB. Versions of these AMP-LATCH low profile headers feature kinked soldertails for a secure connection to the PCB
Features and Benefits
• Low Profile design
• Centre and dual polarization slots
• Flame retardant 94V-0 thermoplastic housings
• Board standoffs
• Versions available with kinked solder tails
• Centre and dual polarization slots
• Flame retardant 94V-0 thermoplastic housings
• Board standoffs
• Versions available with kinked solder tails
Applications
These AMP-LATCH PCB headers are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing