TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, Shrouded
- RS Stock No.:
- 718-9122P
- Mfr. Part No.:
- 1-1318983-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£52.50
(exc. VAT)
£63.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | £5.25 |
| 50 - 99 | £5.11 |
| 100 - 199 | £4.97 |
| 200 + | £4.85 |
*price indicative
- RS Stock No.:
- 718-9122P
- Mfr. Part No.:
- 1-1318983-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 5000 | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Voltage Rating | 630 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 5000 | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Voltage Rating 630 V ac | ||
