Phoenix Contact COMBICON PTSM Series Right Angle PCB Header, 7 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 712-4516
- Mfr. Part No.:
- 1778670
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 712-4516
- Mfr. Part No.:
- 1778670
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | COMBICON PTSM | |
Pitch | 2.5mm | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Body Orientation | Right Angle | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Wire to Board | |
Termination Method | Solder | |
Current Rating | 6.0A | |
Voltage Rating | 160.0 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series COMBICON PTSM | ||
Pitch 2.5mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Current Rating 6.0A | ||
Voltage Rating 160.0 V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White
Board to Board
Through Hole
Various positions available
White