TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.96mm Pitch, 1 Row(s),

Subtotal 5 units (supplied in a bag)*

£1.56

(exc. VAT)

£1.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 +£0.312

*price indicative

Packaging Options:
RS Stock No.:
709-9880P
Mfr. Part No.:
178499-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Universal Power

Pitch

3.96mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

12A

Voltage Rating

600 V ac

Priced to Clear

Yes

COO (Country of Origin):
JP