TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header, 20 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Subtotal 5 units (supplied in a tube)*

£6.58

(exc. VAT)

£7.895

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 +£1.316

*price indicative

Packaging Options:
RS Stock No.:
706-8012P
Mfr. Part No.:
1-1827875-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Pitch

2.5mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN