Molex Pico-Ezmate Series Straight Surface PCB Header, 3 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 700-0824
- Distrelec Article No.:
- 304-62-743
- Mfr. Part No.:
- 78171-0003
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£1.85
(exc. VAT)
£2.22
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 10 left, ready to ship
- Plus 20 left, ready to ship from another location
- Final 50 unit(s) shipping from 15 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.185 | £1.85 |
| 200 - 740 | £0.161 | £1.61 |
| 750 - 2990 | £0.157 | £1.57 |
| 3000 - 5990 | £0.153 | £1.53 |
| 6000 + | £0.149 | £1.49 |
*price indicative
- RS Stock No.:
- 700-0824
- Distrelec Article No.:
- 304-62-743
- Mfr. Part No.:
- 78171-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-Ezmate | |
| Pitch | 1.2mm | |
| Current | 1.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-Ezmate | ||
Pitch 1.2mm | ||
Current 1.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
Molex Pico-Ezmate 1.2mm Wire to Board SMT PCB Header Connectors, 78171 Series
Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are MADE from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. The contacts of these Pico-Ezmate 78171 male headers are MADE from copper alloy with a gold over nickel plating. Typical applications for these Pico-Ezmate 1.2mm wire to board SMT headers include mobile phones, notebook PCs, portable audio players and other Compact mobile devices. For mating connectors see Pico-Ezmate 78172 series 1.2mm wire to board receptacle crimp housings, stock number 700-1013 typically.
Mates with 78172 Series receptacle housings typical stock number 700-1013 .
1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are Compact and low profile, with a mated height of 1.40mm for wire-to-board applications.
The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are MADE from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.
Related links
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex 1.2 mm Pitch 1 Row Straight
- Molex 1.2 mm Pitch 1 Row Straight
- Molex 1.2 mm Pitch 1 Row Straight
- Molex 1.2 mm Pitch 1 Row Straight
