Molex Mini-Fit Plus Series Straight Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£5.51

(exc. VAT)

£6.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 3,680 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190£0.551£5.51
200 - 740£0.523£5.23
750 - 2990£0.496£4.96
3000 - 5990£0.468£4.68
6000 +£0.441£4.41

*price indicative

Packaging Options:
RS Stock No.:
699-8565
Distrelec Article No.:
304-62-245
Mfr. Part No.:
46015-0203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit Plus

Pitch

4.2mm

Current

12A

Housing Material

Nylon

Number of Contacts

2

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX

Vertical Headers


The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).

Available with snap-in PCB location pegs

Length Value excludes pegs

Mate with 5557 Series receptacle housings.

Molex Mini-Fit Plus HCS


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy