Molex Micro-Latch Series Straight Through Hole PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£1.45

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 35 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.29£1.45
50 - 95£0.206£1.03
100 - 245£0.196£0.98
250 - 995£0.192£0.96
1000 +£0.184£0.92

*price indicative

Packaging Options:
RS Stock No.:
688-3292
Distrelec Article No.:
304-56-780
Mfr. Part No.:
53253-0770
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Latch

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

Headers, 53253 Series


Mates with 51065 Series housings typical stock number 688-2603

Use with 50212 Series terminals typical stock number 679-4691

Kinked PC tails

Three-sided shroud

2.0mm Wire to Board Molex Micro-Latch


This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a Durable mating and a protection of the electrical circuitry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy