TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Subtotal (1 unit)*

£0.99

(exc. VAT)

£1.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£0.99

*price indicative

Packaging Options:
RS Stock No.:
680-1345
Mfr. Part No.:
1761686-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN

TE Connectivity AMP-Latch 2.54mm Low Profile Ejection Style Centre Polarized Ribbon Cable Header Connectors


AMP-Latch low profile ejection style vertical PCB mount pin header connectors with a centre polarized 2.54 x 2.54mm centreline that mate with ribbon cable cable receptacle connectors. These AMP-Latch low profile PCB ribbon cable header connectors have a UL 94V-0 rated blue PBT housing and eject latches and gold plated contacts.
Part numbers X-1761685-X are pin headers with short latches that mate with receptacles that do not have a strain relief
Part numbers X-1761686-X are pin headers with long latches that mate with receptacles that have a strain relief
These AMP-Latch pin header ribbon cable connectors mate with Novo receptacles and Series 609, 622 and 636 series socket connectors.