Molex KK 396 Series Straight Through Hole Pin Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.96

(exc. VAT)

£5.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 320 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190£0.496£4.96
200 - 740£0.428£4.28
750 - 2990£0.416£4.16
3000 +£0.405£4.05

*price indicative

Packaging Options:
RS Stock No.:
679-5694
Distrelec Article No.:
304-43-551
Mfr. Part No.:
26-60-4070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 396

Product Type

Pin Header

Pitch

3.96mm

Current

7A

Housing Material

Polyester

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

3.96mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Vertical headers, 41791 Series


Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

3.96mm Molex KK Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy