Molex KK 396 Series Straight Through Hole Pin Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 10 units)*

£2.25

(exc. VAT)

£2.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 13,290 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.225£2.25

*price indicative

Packaging Options:
RS Stock No.:
679-5688
Distrelec Article No.:
304-43-549
Mfr. Part No.:
26-60-4040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 396

Current

7A

Pitch

3.96mm

Number of Contacts

4

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

80°C

Tail Pin Length

3.56mm

Standards/Approvals

No

Voltage

250V

Molex Pin Header, 7A Maximum Current Per Contact, Vertical Orientation - 41791 Series - 26-60-4040


When you want to join a circuit to your PCB, this Molex pin header gets the job done. By soldering it to your PCB and attaching a compatible female header, you can link up to four circuits in a jiffy. The unit comes in a pack of 10, so you'll have plenty on hand for complex setups. With an operating temperature range between -40°C and +80°C, it's a hardwearing option that's ideal for harsh work areas.

Features & Benefits


• Strong polyester body for a long and reliable service life

• Weighs just 1.5g to limit the strain on your setup

• Through-hole mounting style ensures a sturdy connection to your PCB

Applications


• Computer networks

• Manufacturing industry

• Telecommunications equipment

Is this product suitable for high-voltage electrical setups?


Yes. This pin header has a maximum voltage rating of 600V AC/DC, so it's more than capable of handling high-voltage electrical setups.

Vertical headers, 41791 Series


Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

3.96mm Molex KK Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy