Molex SL Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-2516P
- Mfr. Part No.:
- 70553-0001
- Brand:
- Molex
Subtotal 10 units (supplied in a tube)*
£5.21
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,660 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.521 |
*price indicative
- RS Stock No.:
- 679-2516P
- Mfr. Part No.:
- 70553-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SL | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SL | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
Molex Series SL PCB Header, 3A Current Rating, 2.54mm Pitch - 70553-0001
This PCB header facilitates efficient wire-to-board connections, enabling signal transmission in a variety of electronic applications. Its shrouded design offers enhanced protection and reliability, making it suitable for compact layouts. The right-angle orientation supports space-saving designs, catering to professionals in automation, electronics, and electrical industries.
Features & Benefits
• Gold-plated connectors improve conductivity and resistance to corrosion
• Constructed from durable brass and phosphor bronze materials for longevity
• Rated for 3A current and 250V voltage, ensuring consistent electrical flow
Applications
• Employed in automation equipment that requires dependable connections
• Suitable for electrical systems within consumer electronics
• Utilised in mechanical assemblies demanding robust header connections
What is the recommended PCB thickness for this connector?
The connector is recommended for a PCB thickness of 1.60mm to ensure optimal performance and secure mounting.
How many mating cycles can it withstand?
It supports up to 50 mating cycles, ensuring durability for repeated insertions and removals.
What is the maximum processing temperature during soldering?
The maximum processing temperature is 260°C, and the component is wave capable for through-hole soldering processes.
