Molex SL Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£21.90

(exc. VAT)

£26.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 110 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190£2.19£21.90
200 - 740£1.901£19.01
750 - 2990£1.581£15.81
3000 - 5990£1.275£12.75
6000 +£1.211£12.11

*price indicative

Packaging Options:
RS Stock No.:
679-2493
Distrelec Article No.:
304-57-541
Mfr. Part No.:
70543-0009
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SL

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Polyester

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

No

Mating Pin Length

6.1mm

Voltage

250V

COO (Country of Origin):
US

Vertical Shrouded Headers, 70553 Series


Mates with 70600G and 70600N Series connectors typical stock numbers 679-5928 and 670-3963 respectively

Mating Gold plating thickness 0.38 μm unless otherwise stated

Mating Tin plating thickness 3.75 μm

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy