Molex Pico-SPOX Series Right Angle Surface PCB Header, 5 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal 10 units (supplied on a continuous strip)*

£4.15

(exc. VAT)

£4.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 960 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.415

*price indicative

Packaging Options:
RS Stock No.:
670-6509P
Mfr. Part No.:
87438-0543
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-SPOX

Product Type

PCB Header

Pitch

1.5mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Row Pitch

1.5mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

350V

90° Headers, 87438 Series


Mates with 87439 Series housings typical stock number 670-4155

1.5mm Wire to Board - Molex Pico-SPOX


Molex's Pico-Spox connector system is an Ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a Compact 1.50mm pitch design.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy